Wurth Elektronik 824550241, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
- RS Stock No.:
- 162-4047
- Mfr. Part No.:
- 824550241
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
View all TVS Diodes
Available for back order.
Price Each (On a Reel of 500)
MYR4.914
units | Per Unit | Per Reel* |
500 + | MYR4.914 | MYR2,457.00 |
*price indicative |
- RS Stock No.:
- 162-4047
- Mfr. Part No.:
- 824550241
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unidirectional TVS Diodes, 3000W, Wurth Elektronik
The Wurth Elektronik 3000 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
- Glass passivated junction
- Fast response time
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Wurth Elektronik
Specifications
Attribute | Value |
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 38.9V |
Minimum Breakdown Voltage | 28.1V |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Pin Count | 2 |
Peak Pulse Power Dissipation | 3000W |
Maximum Peak Pulse Current | 300A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 6.86 x 5.9 x 2.34mm |
Maximum Operating Temperature | +150 °C |
Length | 6.86mm |
Maximum Reverse Leakage Current | 2µA |
Test Current | 1mA |
Height | 2.34mm |
Width | 5.9mm |