- RS Stock No.:
- 162-3884
- Mfr. Part No.:
- 824501650
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 162-3884
- Mfr. Part No.:
- 824501650
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bidirectional TVS Diodes, 400W, Wurth Elektronik
The Wurth Elektronik 400 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
- Glass passivated junction
- Fast response time
Transient Voltage Suppressors, Wurth Elektronik
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 11.2V |
Minimum Breakdown Voltage | 7.6V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 35.7A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 4.24 x 2.67 x 2.14mm |
Maximum Operating Temperature | +150 °C |
Height | 2.14mm |
Width | 2.67mm |
Test Current | 10mA |
Maximum Reverse Leakage Current | 1mA |
Length | 4.24mm |