Wurth Elektronik 824520331, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 146-0105
- Mfr. Part No.:
- 824520331
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
View all TVS Diodes
Available for back order.
Price Each (On a Reel of 500)
MYR1.094
units | Per Unit | Per Reel* |
500 - 500 | MYR1.094 | MYR547.00 |
1000 - 1500 | MYR1.07 | MYR535.00 |
2000 + | MYR1.051 | MYR525.50 |
*price indicative |
- RS Stock No.:
- 146-0105
- Mfr. Part No.:
- 824520331
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unidirectional TVS Diodes, 600W, Wurth Elektronik
The Wurth Elektronik 600 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
- Glass passivated junction
- Fast response time
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Wurth Elektronik
Specifications
Attribute | Value |
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 53.3V |
Minimum Breakdown Voltage | 38.65V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 11.3A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 4.32 x 3.62 x 2.3mm |
Maximum Operating Temperature | +150 °C |
Length | 4.32mm |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Width | 3.62mm |
Height | 2.3mm |