- RS Stock No.:
- 145-3232
- Mfr. Part No.:
- MMBZ15VDLT1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-3232
- Mfr. Part No.:
- MMBZ15VDLT1G
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
40W Dual Zener Transient Voltage Suppressor, ON Semiconductor
SOT-23 Dual Common Anode Zeners for ESD Protection.
They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.
They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional, Uni-Directional |
Diode Configuration | Common Cathode |
Maximum Clamping Voltage | 21.2V |
Minimum Breakdown Voltage | 14.3V |
Mounting Type | Surface Mount |
Package Type | SOT-123 |
Maximum Reverse Stand-off Voltage | 12.8V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 40W |
Maximum Peak Pulse Current | 1.9A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |
Test Current | 1mA |
Length | 3.04mm |
Maximum Reverse Leakage Current | 100nA |
Height | 1.01mm |
Width | 1.4mm |