- RS Stock No.:
- 261-1961
- Mfr. Part No.:
- XCBM 2X88
- Manufacturer:
- FlexLink
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,376.15
Units | Per Unit |
1 + | MYR2,376.15 |
- RS Stock No.:
- 261-1961
- Mfr. Part No.:
- XCBM 2X88
- Manufacturer:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
88mm x 88mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 88 x 88 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 11mm |
Number of Grooves | 8 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |