- RS Stock No.:
- 248-9720
- Mfr. Part No.:
- XCBM 3X44
- Manufacturer:
- FlexLink
62 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR978.97
Units | Per Unit |
1 + | MYR978.97 |
- RS Stock No.:
- 248-9720
- Mfr. Part No.:
- XCBM 3X44
- Manufacturer:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
44mm x 44mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to ,1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 44 x 44 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 11mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |