- RS Stock No.:
- 223-672
- Mfr. Part No.:
- 3842992889/3000
- Manufacturer:
- Bosch Rexroth
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR307.21
Units | Per Unit |
1 - 4 | MYR307.21 |
5 - 9 | MYR298.49 |
10 + | MYR290.62 |
- RS Stock No.:
- 223-672
- Mfr. Part No.:
- 3842992889/3000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, For Light Structures, 3 Grooves - MGE Series - 3842992889/3000
Create your own modular structures with this 3m strut profile from Bosch Rexroth. It's suitable for building enclosure frames and flow racks, so you can use it to design custom solutions for your workspace. As it's made from lightweight aluminium, this product is easy to handle. The metal resists corrosion and abrasion, giving it an extended service life in harsh industrial environments. For versatility, you can cut this strut to the precise length needed for your application.
• Silver colour blends in well with contemporary design fixtures
• Minimal chance of flaking or fading, thanks to its anodised aluminium finish
• Modular design makes it easy to install and connect with other components from Bosch Rexroth's MGE range
• Minimal chance of flaking or fading, thanks to its anodised aluminium finish
• Modular design makes it easy to install and connect with other components from Bosch Rexroth's MGE range
Applications
• Domestic appliances
• Offices
• Schools and colleges
• Offices
• Schools and colleges
Can I use this strut for reinforcement?
Yes, this component is ideal for reinforcing structures because of the strength and versatility of aluminium.
Strut Profiles - 6mm Groove
Anodised aluminium construction with 6 mm wide grooves positioned centrally, suitable for light-weight constructions such as tripods and laboratory fixtures in 3M lengths. The 20 Series Profiles from Bosch Rexroth are ideal for safe guarding, sign frames, shelves and hoods, office partitions, printer/computer stands and display cases.
Specifications
Attribute | Value |
---|---|
Strut Profile | 20 x 20 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 6mm |
Number of Grooves | 3 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |