Bosch Rexroth Aluminium Strut 20 x 40 mm, 6mm Groove , 3000mm Length

  • RS Stock No. 223-666
  • Mfr. Part No. 3842992891/3000
  • Manufacturer Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details
//media.rs-online.com/t_line/L0223666-01.gif

Strut Profiles - 6mm Groove

Anodised aluminium construction with 6 mm wide grooves positioned centrally, suitable for light-weight constructions such as tripods and laboratory fixtures in 3M lengths. The 20 Series Profiles from Bosch Rexroth are ideal for safe guarding, sign frames, shelves and hoods, office partitions, printer/computer stands and display cases.

Specifications
Attribute Value
Structural Element Type Strut Profile
Strut Profile 20 x 40 mm
Length 3000mm
Groove Size 6mm
Number of Grooves 6
Material Aluminium
Product System MGE
15 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 237.90
units
Per unit
1 - 4
MYR237.90
5 - 9
MYR228.40
10 +
MYR223.60
Related Products
These Bosch designLINE Angle Brackets have special silver ...
Description:
These Bosch designLINE Angle Brackets have special silver paint to give an attractive high-quality design for all MGE fixtures. They can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x ...
Multi-blocks are a versatile connector for fastening sheet ...
Description:
Multi-blocks are a versatile connector for fastening sheet material to the aluminium beams. The multi-block is inserted into the beam T-slot and fixed by turning through 90 degrees.A square nut is included, XC and XF M6, XD M5 for mounting ...
Large supporting surfaceTransmitting high force safelySwivel-in for direct ...
Description:
Large supporting surfaceTransmitting high force safelySwivel-in for direct insertion into groove or removal 8mm size are 16mm long10mm size are 20mm longThread size M5 RS 449-5086Thread size M6 RS 449-5092, RS 449-5115Thread size M8 RS 449-5109, RS 449-5137.
For tube OD 40mm, wall 3mmStop exposed length ...
Description:
For tube OD 40mm, wall 3mmStop exposed length 5mmMaterial: black polyethylene.