Elesa Round Tube, 1000mm Length
- RS Stock No.:
- 252-7191
- Mfr. Part No.:
- GN.99045-1000
- Manufacturer:
- Elesa
Bulk discount available
Subtotal (1 unit)*
MYR226.14
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR226.14 |
| 5 - 9 | MYR217.07 |
| 10 + | MYR212.56 |
*price indicative
- RS Stock No.:
- 252-7191
- Mfr. Part No.:
- GN.99045-1000
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Structural Element Type | Round Tube | |
| Length | 1000mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Structural Element Type Round Tube | ||
Length 1000mm | ||
The Elesa makes this product for connecting purpose.
This connecting tube is round section tube
The material used for this product is stainless steel
The material used for this product is stainless steel
Related links
- Elesa Round Tube, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 1000mm Length
- Bosch Rexroth Black PVC Round Tube 2000mm Length Series Eco Shape
- Rose+Krieger Silver Steel Round Tube Dia. 48mm, Series GT 48
- Bosch Rexroth Grey Low Density Polyethylene (LDPE) Round Tube Dia. 46mm, Series Eco Shape
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 1000mm Length
