Bosch Rexroth Grey Aluminium Strut Profile 40 x 40 mm 10 mm Groove, 2 m Length, 40 x 40 mm Square, Series R9
- RS Stock No.:
- 212-3298
- Mfr. Part No.:
- R987501080
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR412.56
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR412.56 |
| 5 - 9 | MYR403.90 |
| 10 + | MYR391.80 |
*price indicative
- RS Stock No.:
- 212-3298
- Mfr. Part No.:
- R987501080
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Strut | |
| Strut Profile | 40 x 40 mm | |
| Structural Element Type | Strut Profile | |
| Length | 2m | |
| Groove Size | 10mm | |
| Number of Grooves | 1 | |
| Square Tube Profile | 40 x 40 mm | |
| Material | Aluminium | |
| Colour | Grey | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | R9 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Strut | ||
Strut Profile 40 x 40 mm | ||
Structural Element Type Strut Profile | ||
Length 2m | ||
Groove Size 10mm | ||
Number of Grooves 1 | ||
Square Tube Profile 40 x 40 mm | ||
Material Aluminium | ||
Colour Grey | ||
Product System MGE | ||
Standards/Approvals No | ||
Series R9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Aluminium Profile Strut, 40 (W) x 40mm (H) Dimensions, 10mm Groove Size - MGE Series - R987501080
Need a modular solution for your workplace build? Use this aluminium strut from Bosch Rexroth. Its 10mm groove makes it suitable for building various essential structures – from tables to machine frames. As the strut has just one groove, the other three sides are smooth, look neat and are easy to clean.
Features & Benefits
• Aluminium material resists corrosion and abrasion, so can be used in harsh conditions
• 2m length can be easily cut to the exact size you need
• Silver colour looks sleek and fits in with existing fixtures
Applications
• Warehouse racking
• Manufacturing facilities
• Logistics and transport
What connecting components fit with this strut?
The unit connects with any MGE products made to fit a 10mm groove, including T-slot nuts, ball catches and angle brackets.
