- RS Stock No.:
- 420-5293
- Mfr. Part No.:
- 90404-5
- Manufacturer:
- Rose+Krieger
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 5
MYR44.03
Bag(s) | Per Bag | Per Unit* |
1 - 9 | MYR44.03 | MYR8.806 |
10 - 49 | MYR43.27 | MYR8.654 |
50 + | MYR42.47 | MYR8.494 |
*price indicative |
- RS Stock No.:
- 420-5293
- Mfr. Part No.:
- 90404-5
- Manufacturer:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Black Polythene Tube Stops
Round or square
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 40 mm |
Structural Element Type | Square Tube Plug |
Fits Square Tube Profile | 40mm |
Colour | Black |
Product Family | Rose+Krieger |