- RS Stock No.:
- 390-1861
- Mfr. Part No.:
- 3842548863
- Manufacturer:
- Bosch Rexroth
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
796 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR8.73
Units | Per Unit |
1 - 9 | MYR8.73 |
10 - 49 | MYR8.56 |
50 + | MYR8.42 |
- RS Stock No.:
- 390-1861
- Mfr. Part No.:
- 3842548863
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Angle Bracket Cap, 10mm Groove Size, For Use With 45mm Strut Profile - MGE Series - 3842548863
Hitting a snag when building aluminium structures in your work environment? Cover up unfinished ends and prevent injury caused by scrapes with this angle bracket cap from Bosch Rexroth. It also helps to cover cables and keep dirt out for a tidy, corrosion-free setup. Fitting the cap couldn't be simpler – all you have to do is push it into place on a compatible strut.
Features & Benefits
PP construction for resistance to wear and abrasion in heavy-duty settings
Handy angled design for use in corners
Handy angled design for use in corners
Applications
Distribution centres
Production lines
Retail units
Engineering facilities
Production lines
Retail units
Engineering facilities
What strut size does this bracket cap fit?
This bracket cap fits a strut size of 45 (W) x 45mm (H), so it's compatible with many standard structural parts, such as Bosch Rexroth's M8 angle bracket (390-1805).
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 45 mm |
Structural Element Type | Angle Bracket Cap |
Fits Groove Size | 10mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Basic |
Product System | MGE |