Bosch Rexroth Black Polypropylene 10 mm Groove

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR231.62

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 5MYR231.62MYR23.162
6 - 24MYR227.01MYR22.701
25 +MYR215.66MYR21.566

*price indicative

RS Stock No.:
390-0206
Mfr. Part No.:
3842548757
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Rectangular End Cap

Compatible Groove Size

10 mm

Colour

Black

Material

Polypropylene

Product System

MGE

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Bosch Rexroth Rectangular End Cap, Pack of 10, 10mm Groove Size - MGE Series - 3842548757


Finish your aluminium structures neatly with this rectangular end cap from Bosch Rexroth. It closes off open ends to keep dust and moisture firmly locked out. The device improves safety by enclosing cables and sealing rough edges that might otherwise cause injury. You'll have it installed in a jiffy as you simply push it into place on a compatible strut without the need for any tools.

Features & Benefits


• Fits a strut profile of 45 (L) x 90mm (W) for broad compatibility with standard parts

• PP material is resistant to wear and abrasion for use in harsh environments

Applications


• Production lines

• Manufacturing facilities

• Workshops

Is this product safe for use in ESD-protected areas?


Yes, this product is ESD-safe, so it won't spark problems for equipment that's sensitive to static discharge.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy