Bosch Rexroth Grey PP Cover Cap, 40 x 80 mm Strut Profile, 10mm Groove
- RS Stock No.:
- 279-7559
- Mfr. Part No.:
- 3842548788
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)**
MYR511.22
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
20 + | MYR25.561 | MYR511.22 |
**price indicative
- RS Stock No.:
- 279-7559
- Mfr. Part No.:
- 3842548788
- Manufacturer:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Fits Strut Profile | 40 x 80 mm | |
Structural Element Type | Cover Cap | |
Fits Groove Size | 10mm | |
Colour | Grey | |
Material | PP | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Fits Strut Profile 40 x 80 mm | ||
Structural Element Type Cover Cap | ||
Fits Groove Size 10mm | ||
Colour Grey | ||
Material PP | ||
Related links
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 10mm Groove