Bosch Rexroth Grey PP Cover Cap, 20 x 40 mm Strut Profile, 10mm Groove
- RS Stock No.:
- 267-0806
- Mfr. Part No.:
- 3842557444
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)**
MYR32.17
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR32.17 |
**price indicative
- RS Stock No.:
- 267-0806
- Mfr. Part No.:
- 3842557444
- Manufacturer:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Fits Strut Profile | 20 x 40 mm | |
Structural Element Type | Cover Cap | |
Fits Groove Size | 10mm | |
Colour | Grey | |
Material | PP | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Fits Strut Profile 20 x 40 mm | ||
Structural Element Type Cover Cap | ||
Fits Groove Size 10mm | ||
Colour Grey | ||
Material PP | ||
Related links
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 20 x 40 mm Strut Profile
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove