Bosch Rexroth Grey Polypropylene Corner Bracket Cap, 40 x 40R Strut Profile
- RS Stock No.:
- 267-0673
- Mfr. Part No.:
- 3842548710
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)**
MYR233.12
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR23.312 | MYR233.12 |
**price indicative
- RS Stock No.:
- 267-0673
- Mfr. Part No.:
- 3842548710
- Manufacturer:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Fits Strut Profile | 40 x 40R | |
Structural Element Type | Corner Bracket Cap | |
Colour | Grey | |
Material | Polypropylene | |
Product Family | Bosch Rexroth | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Fits Strut Profile 40 x 40R | ||
Structural Element Type Corner Bracket Cap | ||
Colour Grey | ||
Material Polypropylene | ||
Product Family Bosch Rexroth | ||
Related links
- Bosch Rexroth Grey Corner Bracket Cap, 40 x 40R Strut Profile
- Bosch Rexroth Black Polypropylene Corner Bracket Cap 10mm Groove
- Bosch Rexroth Grey Polypropylene Corner Bracket Cap, 20 x 20R Strut Profile
- Bosch Rexroth Black Polypropylene Corner Bracket Cap 8mm Groove
- Bosch Rexroth Black Polypropylene Corner Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Corner Bracket Cap 6mm Groove
- Bosch Rexroth Black Polypropylene Corner Bracket Cap 6mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap, 40 x 40 mm Strut Profile