Elesa Square Polyamide Based Technopolymer Tube Insert, 50mm
- RS Stock No.:
- 267-5535
- Mfr. Part No.:
- 320145
- Manufacturer:
- Elesa
Subtotal (1 pack of 24 units)**
MYR713.95
Temporarily out of stock - back order for despatch 16/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
24 + | MYR29.748 | MYR713.952 |
**price indicative
- RS Stock No.:
- 267-5535
- Mfr. Part No.:
- 320145
- Manufacturer:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Profile | Square | |
Thread Size | 50mm | |
Body Material | Polyamide Based Technopolymer | |
Select all | ||
---|---|---|
Brand Elesa | ||
Profile Square | ||
Thread Size 50mm | ||
Body Material Polyamide Based Technopolymer | ||
Related links
- Elesa Square Polyamide Based Technopolymer Tube Insert, 50mm
- Elesa Square Polyamide Based Technopolymer Tube Insert, 40mm
- Elesa Square Polyamide Based Technopolymer Tube Insert, 25mm
- Elesa Square Polyamide Based Technopolymer Tube Insert, 30mm
- Elesa 6621 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6631 Black Polyamide Based Technopolymer Round Knob Threaded...
- Elesa 6636 Black Polyamide Based Technopolymer Round Knob Threaded...
- Elesa 6721 Black Polyamide Based Technopolymer Round Knob Blind Hole