- RS Stock No.:
- 364-9254
- Mfr. Part No.:
- MC102
- Manufacturer:
- Parker
- RS Stock No.:
- 364-9254
- Mfr. Part No.:
- MC102
- Manufacturer:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Multiclamp Pipe Clamp System
Multiclamp is a system of components, each one engineered to a high standard – that together build to provide effective, all purpose pipe work clamping. The neat design offers easy maintenance and enables accurate installation to be achieved. Available as single clamp or double clamp, there is a range of split bushes to accept various pipe or hose diameters. When installed properly, Multiclamp requires no maintenance.
Features and Benefits
High-quality pipe clamping system
Single, double and split bush clamps available
Zinc plated steel construction with anti-corrosive, full passivate
Leak, vibration and noise free
Single, double and split bush clamps available
Zinc plated steel construction with anti-corrosive, full passivate
Leak, vibration and noise free
Product Application Information
Can be used in factory installation that is being built in phases.
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 6 → 20mm |
Number of Tubes Held | Double |
Maximum Tube Outer Diameter | 20mm |
Clamp Spacing | 2m |
Body Material | Mild Steel |
Minimum Tube Outer Diameter | 6mm |