- RS Stock No.:
- 237-6757
- Mfr. Part No.:
- P68-PRARC07-32
- Manufacturer:
- PULSAR
68 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR926.85
Units | Per Unit |
1 + | MYR926.85 |
- RS Stock No.:
- 237-6757
- Mfr. Part No.:
- P68-PRARC07-32
- Manufacturer:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne PULSAR® FR-AST-ARC Combat trouser has regular leg 31 inch. The fabric of product is PROTAL 5 - 310gsm Protex/Cotton enhanced inherent multi- fibre woven fabric.
Twin stitched FR retro-reflective tape and FR piping
Combat, rear and side pockets
Plastic fly zip fastening with stud fastened waistband
Traditional belt loops
Elasticated waistband for extra comfort
Triple stitched to inseam and twin stitched structural seams
Additional 5 bar tacks on crotch crossover seam for added strength & durability
Aramid sewing thread used throughout
Combat, rear and side pockets
Plastic fly zip fastening with stud fastened waistband
Traditional belt loops
Elasticated waistband for extra comfort
Triple stitched to inseam and twin stitched structural seams
Additional 5 bar tacks on crotch crossover seam for added strength & durability
Aramid sewing thread used throughout
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Style | Trousers |
Gender | Men |