- RS Stock No.:
- 193-4310
- Mfr. Part No.:
- 17BELIZE1453 T 42
- Manufacturer:
- Parade
Discontinued product
- RS Stock No.:
- 193-4310
- Mfr. Part No.:
- 17BELIZE1453 T 42
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Elasticated waist that can be adjusted with an inside cord
Stretch fabric for maximum comfort
Reinforced at the knees, ruler pocket and ankles
Reinforced work jogger pants with elasticated waist
Italian pockets in front, tape-measure pocket on the right
Anti-abrasion reinforcement: knees and inner leg
Fake fly, tightened by encased drawstring
Stretch fabric for maximum comfort
Reinforced at the knees, ruler pocket and ankles
Reinforced work jogger pants with elasticated waist
Italian pockets in front, tape-measure pocket on the right
Anti-abrasion reinforcement: knees and inner leg
Fake fly, tightened by encased drawstring
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Style | Trousers |
Waist Size Metric | 42 |
Material | Cotton |
Series | BELIZE |
Knee Pad Pocket | Yes |
Material Properties | Heat Insulating |
Elasticated Waist | Yes |