Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
Trousers
MOLINEL DYNAMIC FIT Grey Men's Cotton, Polyester Work Trousers, 50 Waist
RS Stock No.:
146-3638
Mfr. Part No.:
DYNPNH22PGCON/ T50
Manufacturer:
MOLINEL
View all Trousers
Discontinued product
RS Stock No.:
146-3638
Mfr. Part No.:
DYNPNH22PGCON/ T50
Manufacturer:
MOLINEL
Technical data sheets
Legislation and Compliance
Specifications
Personal Protective Equipment 163 Page Selection Guide
Workwear Protection 37 Page Guide
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TN
Attribute
Value
Gender
Men
Colour
Grey
Leg Length
32in
Style
Trousers
Size
50 - L
Waist Size Metric
50
Material
Cotton, Polyester
Series
DYNAMIC FIT
Knee Pad Pocket
Yes