ITP 125/50-D20 92SH PLAT | Tente Orange Aluminium Heavy Duty, Precision Ball Bearing Trolley Wheel, 500kg | RS
Recently searched

    Tente Orange Aluminium Heavy Duty, Precision Ball Bearing Trolley Wheel, 500kg

    Subtotal (1 unit)**

    MYR210.81

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR210.81

    **price indicative

    RS Stock No.:
    292-588
    Mfr. Part No.:
    ITP 125/50-D20 92SH PLAT
    Manufacturer:
    Tente
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tente

    Wheel Diameter

    125mm

    Wheel Width

    50mm

    Bore Diameter

    20mm

    Load Capacity

    500kg

    Tyre Material

    Aluminium

    Features

    Heavy Duty, Precision Ball Bearing

    Colour

    Orange

    Related links