- RS Stock No.:
- 788-5069
- Mfr. Part No.:
- T93YA101KT20
- Manufacturer:
- Vishay
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR12.39
Units | Per Unit | Per Pack* |
5 - 10 | MYR12.39 | MYR61.95 |
15 - 20 | MYR11.118 | MYR55.59 |
25 + | MYR10.02 | MYR50.10 |
*price indicative |
- RS Stock No.:
- 788-5069
- Mfr. Part No.:
- T93YA101KT20
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 21 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T93 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.2 mm |
Length | 9.7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |