- RS Stock No.:
- 729-9667
- Mfr. Part No.:
- EVM2WSX80B14
- Manufacturer:
- Panasonic
165 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR2.546
Units | Per Unit | Per Pack* |
5 - 45 | MYR2.546 | MYR12.73 |
50 - 95 | MYR2.47 | MYR12.35 |
100 - 495 | MYR2.396 | MYR11.98 |
500 - 995 | MYR2.324 | MYR11.62 |
1000 + | MYR2.254 | MYR11.27 |
*price indicative |
- RS Stock No.:
- 729-9667
- Mfr. Part No.:
- EVM2WSX80B14
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
150mW 2mm Open Frame Cermet - EVM2N & EVM2W Series
EVM2N and EVM2W Series 2 mm Square Low-Profile SMT Trimmer Potentiometers, with a cermet element and an open frame design. The EVM2W series features Automatic adjustment.
Excellent mountability
High reliability realised by cermet element
High reliability realised by cermet element
Applications
Audio/visual, office, and communication equipment
General electronic equipment
General electronic equipment
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.15W |
Series | EVM2W |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 2.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |