- RS Stock No.:
- 602-5320
- Mfr. Part No.:
- SM-43W 100k Ohm
- Manufacturer:
- Nidec Components
Discontinued product
- RS Stock No.:
- 602-5320
- Mfr. Part No.:
- SM-43W 100k Ohm
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet Trimmer SM-43 Series ,(5-Turn model)
3//16 in (4.8mm) Multi- turn trimmer (5-turn)
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Note
Top-adjusting models available with either J-hook (SM-43W series) or gull-wing (SM-43X series) terminations,Side-adjusting models available with either J-hook (SM-43A series) or gull-wing (SM-43B series) terminations
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Surface Mount |
Number of Turns | 5 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | SM-43 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |