- RS Stock No.:
- 486-7403
- Mfr. Part No.:
- TSM4YL103KB25
- Manufacturer:
- Vishay
95 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR52.44
Units | Per Unit | Per Pack* |
5 - 10 | MYR52.44 | MYR262.20 |
15 - 20 | MYR51.024 | MYR255.12 |
25 + | MYR49.52 | MYR247.60 |
*price indicative |
- RS Stock No.:
- 486-7403
- Mfr. Part No.:
- TSM4YL103KB25
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
4mm 11 Turn Sealed 250mW TSM 4YL Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Top Adjust |
Power Rating | 1/4W |
Series | TSM4 |
Termination Style | Gull Wing |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |