- RS Stock No.:
- 474-7135
- Mfr. Part No.:
- CT-6ES 5k Ohm
- Manufacturer:
- Nidec Components
75 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR5.058
Units | Per Unit | Per Pack* |
5 - 45 | MYR5.058 | MYR25.29 |
50 + | MYR4.958 | MYR24.79 |
*price indicative |
- RS Stock No.:
- 474-7135
- Mfr. Part No.:
- CT-6ES 5k Ohm
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer CT-6E series
Eco-friendly, lead-free, cadmium-free
General-purpose type
Sealed structure
General-purpose type
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | CT-6 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |