Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Variable Resistors
Trimmer Potentiometers
Passive Components
Variable Resistors
Trimmer Potentiometers
10MΩ, Through Hole Trimmer Potentiometer 0.15W Top Adjust TE Connectivity, CB10
RS Stock No.:
442-3839
Mfr. Part No.:
CB10V 10M
Manufacturer:
TE Connectivity
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
442-3839
Mfr. Part No.:
CB10V 10M
Manufacturer:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
CB10LV Horizontal Mount Top Adjust
Carbon on polyester technology for improved durability and stability
Dual contact wiper
Enclosed package for extra protection
Adjustable from both sides
Arrow head wiper position indicator
Attribute
Value
Maximum Resistance
10MΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.15W
Series
CB10
Termination Style
Pin
Tolerance
±30%
Temperature Coefficient
±500ppm/°C
Shaft Diameter
2.3 mm
Length
9.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C