- RS Stock No.:
- 169-3117
- Mfr. Part No.:
- M63M103KB40
- Manufacturer:
- Vishay
1400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 200)
MYR16.928
Units | Per Unit | Per Box* |
200 - 200 | MYR16.928 | MYR3,385.60 |
400 - 600 | MYR16.555 | MYR3,311.00 |
800 + | MYR16.251 | MYR3,250.20 |
*price indicative |
- RS Stock No.:
- 169-3117
- Mfr. Part No.:
- M63M103KB40
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
63M Top Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet 63 Series
Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 63M |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.52mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |