- RS Stock No.:
- 169-3111
- Mfr. Part No.:
- M43P205KB40
- Manufacturer:
- Vishay
400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 200)
MYR14.299
Units | Per Unit | Per Box* |
200 - 200 | MYR14.299 | MYR2,859.80 |
400 - 600 | MYR14.079 | MYR2,815.80 |
800 + | MYR13.805 | MYR2,761.00 |
*price indicative |
- RS Stock No.:
- 169-3111
- Mfr. Part No.:
- M43P205KB40
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2MΩ |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 43P |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 20.57mm |
Shaft Diameter | 2.54 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |