- RS Stock No.:
- 167-5350
- Mfr. Part No.:
- 3296Z-1-501LF
- Manufacturer:
- Bourns
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 50)
MYR8.19
Units | Per Unit | Per Tube* |
50 - 50 | MYR8.19 | MYR409.50 |
100 - 150 | MYR8.01 | MYR400.50 |
200 + | MYR7.863 | MYR393.15 |
*price indicative |
- RS Stock No.:
- 167-5350
- Mfr. Part No.:
- 3296Z-1-501LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Side Adjust 3296Z Series
Bourns® 3296Z 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3296 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 2.19 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |