- RS Stock No.:
- 167-5236
- Mfr. Part No.:
- 3329H-1-201LF
- Manufacturer:
- Bourns
700 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 50)
MYR10.93
Units | Per Unit | Per Tube* |
50 - 50 | MYR10.93 | MYR546.50 |
100 - 150 | MYR10.762 | MYR538.10 |
200 + | MYR10.552 | MYR527.60 |
*price indicative |
- RS Stock No.:
- 167-5236
- Mfr. Part No.:
- 3329H-1-201LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series
Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)
Able to withstand wave soldering and integrated circuit cleaning baths
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3329 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |