- RS Stock No.:
- 167-3252
- Mfr. Part No.:
- 3362P-1-102LF
- Manufacturer:
- Bourns
200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 50)
MYR4.037
Units | Per Unit | Per Tube* |
50 - 50 | MYR4.037 | MYR201.85 |
100 - 150 | MYR3.957 | MYR197.85 |
200 + | MYR3.878 | MYR193.90 |
*price indicative |
- RS Stock No.:
- 167-3252
- Mfr. Part No.:
- 3362P-1-102LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 1//4 in. Square 500mW Top Adjust 3362P Series
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3362 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.6mm |
Shaft Diameter | 2.77 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |