- RS Stock No.:
- 144-2217
- Mfr. Part No.:
- 44WR2KLFT7
- Manufacturer:
- TT Electronics/BI
Discontinued product
- RS Stock No.:
- 144-2217
- Mfr. Part No.:
- 44WR2KLFT7
- Manufacturer:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Space saving SMD package for the most compact board designs
Sealed to withstand aggressive water wash
Long life
High quality and reliability
Sealed to withstand aggressive water wash
Long life
High quality and reliability
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 9 |
Orientation | Top Adjust |
Power Rating | 0.25 W @ 85 °C |
Series | 44 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 300 V dc |
Length | 4.83mm |
Shaft Diameter | 1.42 (Metal Adjustment Screw) mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
Element Material | Cermet |