- RS Stock No.:
- 144-2073
- Mfr. Part No.:
- 64WR10KLF
- Manufacturer:
- TT Electronics/BI
Temporarily out of stock - back order for despatch 06/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 50)
MYR10.336
Units | Per Unit | Per Tube* |
50 - 200 | MYR10.336 | MYR516.80 |
250 + | MYR10.026 | MYR501.30 |
*price indicative |
- RS Stock No.:
- 144-2073
- Mfr. Part No.:
- 64WR10KLF
- Manufacturer:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cermet
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25 W @ 85 °C |
Series | 64 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Length | 6.35mm |
Shaft Diameter | 1.78 (Metal Adjustment Screw) mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
Element Material | Cermet |