- RS Stock No.:
- 144-2069
- Mfr. Part No.:
- 89PR500LFTB
- Manufacturer:
- TT Electronics/BI
275 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 25)
MYR8.075
Units | Per Unit | Per Tube* |
25 - 25 | MYR8.075 | MYR201.875 |
50 - 75 | MYR7.897 | MYR197.425 |
100 + | MYR7.752 | MYR193.80 |
*price indicative |
- RS Stock No.:
- 144-2069
- Mfr. Part No.:
- 89PR500LFTB
- Manufacturer:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Surface mount
Cermet
Cermet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | 89 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Length | 19.05mm |
Shaft Diameter | 2.36 (Metal Adjustment Screw) mm |
Minimum Operating Temperature | -55°C |
Element Material | Cermet |
Maximum Operating Temperature | +125°C |