- RS Stock No.:
- 691-2609
- Mfr. Part No.:
- 3302W-3-202E
- Manufacturer:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-2609
- Mfr. Part No.:
- 3302W-3-202E
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
150mW 2mm Open Frame 3302 Series
Recommended for reflow processing
Rotor design compatible with automatic adjustment equipment
2 mm size meets EIA/EIAJ standard trimmer footprint
Rotor design compatible with automatic adjustment equipment
2 mm size meets EIA/EIAJ standard trimmer footprint
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.15W |
Series | 3302 |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Shaft Diameter | 1.45 mm |
Length | 2.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |