10kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Nidec Components, RJ-13
- RS Stock No.:
- 475-5928
- Mfr. Part No.:
- RJ-13SR 10k Ohm (103)
- Manufacturer:
- Nidec Components
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR28.42
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 62 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR28.42 |
| 25 - 99 | MYR27.63 |
| 100 + | MYR26.49 |
*price indicative
- RS Stock No.:
- 475-5928
- Mfr. Part No.:
- RJ-13SR 10k Ohm (103)
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 10kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.75W | |
| Series | RJ-13 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 12.5mm | |
| Shaft Diameter | 4.9 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 10kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.75W | ||
Series RJ-13 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 12.5mm | ||
Shaft Diameter 4.9 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- CN

