2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components, ST-4

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR32.55

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 245MYR6.51MYR32.55
250 - 495MYR6.374MYR31.87
500 - 1245MYR6.176MYR30.88
1250 +MYR6.026MYR30.13

*price indicative

RS Stock No.:
474-8138
Mfr. Part No.:
ST-4EB 2k Ohm
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

ST-4

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Shaft Diameter

2.3 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Cermet trimmer ST-4E series


Eco-friendly, lead-free, cadmium-free
Supports flow / reflow soldering
Stopper structure prevents opening between terminals
Sealed structure
Product shape: B: Top adjustment gull-wing; H: Side adjustment gull-wing

Related links