200kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Nidec Components, CT-94
- RS Stock No.:
- 474-7624
- Mfr. Part No.:
- CT-94EW 200k Ohm
- Manufacturer:
- Nidec Components
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR13.14
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 99 | MYR13.14 |
| 100 - 499 | MYR12.75 |
| 500 - 999 | MYR12.36 |
| 1000 + | MYR12.10 |
*price indicative
- RS Stock No.:
- 474-7624
- Mfr. Part No.:
- CT-94EW 200k Ohm
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 200kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 18 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | CT-94 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 2.3 mm | |
| Length | 9.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 200kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 18 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series CT-94 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.3 mm | ||
Length 9.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Cermet trimmer ,CT-94E series (18 turns)
Eco-friendly lead-free, cadmium-free
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure

