Through Hole Trimmer Potentiometer 0.5W Top Adjust Tokyo Cosmos Electric
- RS Stock No.:
- 253-7121
- Mfr. Part No.:
- GF063P B105
- Manufacturer:
- Tokyo Cosmos Electric
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR22.12
Temporarily out of stock - back order for despatch 12/12/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 40 | MYR2.212 | MYR22.12 |
50 - 90 | MYR2.104 | MYR21.04 |
100 - 290 | MYR1.998 | MYR19.98 |
300 - 990 | MYR1.899 | MYR18.99 |
1000 + | MYR1.805 | MYR18.05 |
**price indicative
- RS Stock No.:
- 253-7121
- Mfr. Part No.:
- GF063P B105
- Manufacturer:
- Tokyo Cosmos Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tokyo Cosmos Electric | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Select all | ||
---|---|---|
Brand Tokyo Cosmos Electric | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Related links
- Through Hole Trimmer Potentiometer 0.5W Side Adjust Tokyo Cosmos Electric
- Through Hole Trimmer Potentiometer 0.5W Top Adjust Tokyo Cosmos Electric
- Tokyo Cosmos Electric 2MΩ Linear Potentiometer 1-Gang, RV24YN15S B105
- Tokyo Cosmos Electric 1MΩ Rotary Carbon Film Potentiometer 1-Gang,...
- Tokyo Cosmos Electric 1MΩ Rotary Carbon Film Potentiometer 1-Gang,...
- Tokyo Cosmos Electric Linear Potentiometer 1-Gang, RV30YN20S B302
- Tokyo Cosmos Electric Linear Potentiometer 1-Gang, RV30YN20S B504
- Tokyo Cosmos Electric Linear Potentiometer 1-Gang, RV30YN20S B303