Through Hole Trimmer Potentiometer 0.5W Side Adjust Nidec Components

Bulk discount available

Subtotal (1 bag of 50 units)*

MYR416.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
50 - 50MYR8.332MYR416.60
100 - 200MYR7.952MYR397.60
250 +MYR7.65MYR382.50

*price indicative

RS Stock No.:
244-3670
Mfr. Part No.:
CT-94EX501
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Mounting Type

Through Hole

Number of Turns

18

Orientation

Side Adjust

Power Rating

0.5W

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CT-94 series eighteen turns, sealed and precision type cermet trimmer used for general purpose applications.

RoHS compliant
Thin body design
Resin material is UL Recognized 94V-0

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links