Through Hole Trimmer Potentiometer 0.5W Side Adjust Nidec Components
- RS Stock No.:
- 244-3669
- Mfr. Part No.:
- CT-94EX203
- Manufacturer:
- Nidec Components
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR43.13
FREE delivery for orders over RM 500.00
In Stock
- Plus 45 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR8.626 | MYR43.13 |
| 25 + | MYR8.096 | MYR40.48 |
*price indicative
- RS Stock No.:
- 244-3669
- Mfr. Part No.:
- CT-94EX203
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Mounting Type | Through Hole | |
| Number of Turns | 18 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Mounting Type Through Hole | ||
Number of Turns 18 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CT-94 series eighteen turns, sealed and precision type cermet trimmer used for general purpose applications.
RoHS compliant
Thin body design
Resin material is UL Recognized 94V-0
Thin body design
Resin material is UL Recognized 94V-0
