Recently searched

    50kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 64P

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 box of 200 units)**

    MYR2,490.40

    Add to Basket
    Select or type quantity
    200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Box**
    200 - 200MYR12.452MYR2,490.40
    400 - 600MYR12.179MYR2,435.80
    800 +MYR11.954MYR2,390.80

    **price indicative

    RS Stock No.:
    169-3130
    Mfr. Part No.:
    M64P503KB40
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Maximum Resistance

    50kΩ

    Mounting Type

    Through Hole

    Number of Turns

    19 (Electrical), 22 (Mechanical)

    Orientation

    Side Adjust

    Power Rating

    0.5W

    Series

    64P

    Termination Style

    Pin

    Tolerance

    ±10%

    Length

    9.7mm

    Shaft Diameter

    2.2 mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +155°C

    Related links