- RS Stock No.:
- 123-1470
- Mfr. Part No.:
- FT0109MN RB
- Manufacturer:
- Fagor Electronica
Discontinued product
- RS Stock No.:
- 123-1470
- Mfr. Part No.:
- FT0109MN RB
- Manufacturer:
- Fagor Electronica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Logic Level TRIACs, Fagor
TRIACs, Fagor
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 1A |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Maximum Gate Trigger Current | 10mA |
Repetitive Peak Reverse Voltage | 600V |
Pin Count | 3+Tab |
Maximum Gate Trigger Voltage | 1.3V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 10mA |
Dimensions | 6.7 x 3.7 x 1.7mm |
Length | 6.7mm |
Width | 3.7mm |
Height | 1.7mm |
Repetitive Peak Off-State Current | 0.5mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.5V |