Texas Instruments SN65EPT23D, Logic Level Translator Translator LVPECL/LVDS to LVTTL/LVCMOS, 8-Pin SOIC
- RS Stock No.:
- 162-8321
- Mfr. Part No.:
- SN65EPT23D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8321
- Mfr. Part No.:
- SN65EPT23D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ECL Logic, Texas Instruments
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | LVTTL/LVCMOS |
Logic Function | Translator |
Dimensions | 5 x 4 x 1.5mm |
Maximum Low Level Output Current | 24mA |
Maximum High Level Output Current | -3mA |
Translation | LVPECL/LVDS to LVTTL/LVCMOS |
Maximum Propagation Delay Time @ Maximum CL | 1.9ns |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |