- RS Stock No.:
- 146-0309
- Mfr. Part No.:
- SY100ELT23LZG
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 95)
MYR11.229
Units | Per Unit | Per Tube* |
95 - 95 | MYR11.229 | MYR1,066.755 |
190 - 285 | MYR10.982 | MYR1,043.29 |
380 + | MYR10.78 | MYR1,024.10 |
*price indicative |
- RS Stock No.:
- 146-0309
- Mfr. Part No.:
- SY100ELT23LZG
- Manufacturer:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
ECL Logic, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.93 x 3.94 x 1.48mm |
Logic Function | Translator |
Maximum Low Level Output Current | 24mA |
Maximum High Level Output Current | -3mA |
Translation | LVPECL to LVTTL |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Propagation Delay Time @ Maximum CL | 2.5 ns @ 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.135 V |
Minimum Operating Temperature | -40 °C |