- RS Stock No.:
- 389-1685
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 389-1685
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
IP65 ABS Cases
Tough lightweight instrument storage case supplied with pick-and-pluck foam in the base and egg-box style foam in the lid.
Scratch and dent resistant
IP65 integral seal, recessed for protection
Robust comfortable handle
Lockable metal catches
Supplied with two keys
Lid depth of 50mm on all sizes
IP65 integral seal, recessed for protection
Robust comfortable handle
Lockable metal catches
Supplied with two keys
Lid depth of 50mm on all sizes
Equipment Cases
IP65 Cases
Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive or fragile equipment. Incorporating a strong black soft anodised frame with integral high impact keylocks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement, environmental equipment to be located by cutting the panel holes as required.
Specifications
Attribute | Value |
---|---|
Material | ABS |
Internal Height | 200 mm |
Internal Width | 488 mm |
Internal Depth | 386mm |
Internal Dimensions | 200 x 488 x 386mm |
External Height | 225 mm |
External Width | 515 mm |
External Depth | 413mm |
External Dimensions | 225 x 515 x 413mm |
Foam | Yes |
Watertight or Waterproof | No |
Wheels | No |
Colour | Silver |
Material Type | Plastic |
Dividers | No |
Lockable | Yes |