- RS Stock No.:
- 121-8893
- Mfr. Part No.:
- 016150-0050-110E
- Manufacturer:
- Peli
Discontinued product
- RS Stock No.:
- 121-8893
- Mfr. Part No.:
- 016150-0050-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Air 1615 Series Cases
The Peli Air 1615 range are the lightest premium Protective Cases on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1615 - Standard
1615NF - With No Foam
1615WD - With Padded Dividers
1615TP - With TrekPak Divider System
1615NF - With No Foam
1615WD - With Padded Dividers
1615TP - With TrekPak Divider System
Features and Benefits:
Telescopic handle & 2 wheels for easy transportaion
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 238.3 mm |
Internal Width | 751.6 mm |
Internal Depth | 393.7mm |
Internal Dimensions | 238.3 x 751.6 x 393.7mm |
External Height | 280 mm |
External Width | 827.5 mm |
External Depth | 467.4mm |
External Dimensions | 280 x 827.5 x 467.4mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Colour | Black |
Material Type | Plastic |
Dividers | Yes |
Lockable | Yes |
Weight | 8kg |
Series | 1615 |
Finish | Smooth |