- RS Stock No.:
- 121-8878
- Mfr. Part No.:
- 015250-0040-110E
- Manufacturer:
- Peli
Discontinued product
- RS Stock No.:
- 121-8878
- Mfr. Part No.:
- 015250-0040-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Air 1525 Series Cases
The Peli Air 1525 range is the lightest premium Protective Case on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1525 - Standard
1525NF - With No Foam
1525WD - With Padded Dividers
1525TP - With TrekPak Divider System
1525NF - With No Foam
1525WD - With Padded Dividers
1525TP - With TrekPak Divider System
Features and Benefits:
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 171.5 mm |
Internal Width | 520.7 mm |
Internal Depth | 287mm |
Internal Dimensions | 171.5 x 520.7 x 287mm |
External Height | 190.2 mm |
External Width | 557.8 mm |
External Depth | 354.8mm |
External Dimensions | 190.2 x 557.8 x 354.8mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Material Type | Plastic |
Colour | Black |
Dividers | Yes |
Lockable | Yes |
Weight | 3.2kg |
Finish | Smooth |
Series | 1525 |